50 way class2 r/a low profile box header

RS Stock No.: 120-7050Brand: 3MManufacturers Part No.: 2550-5002UB
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

3M

Termination Method

Solder

Product details

Low Profile Boxed Headers

Brought to you by 3M, these 2500 Series Four-Wall box Headers are a polarized, low-profile design, ideal for when space-saving efficiency is a priority. The PCT material of the Four-Wall box Header is suitable for high temperature (260 °C), paste-in-hole, re-flow soldering operations. Ideal for most wire to board connection applications.

Features and Benefits:

• Headers can be retro fitted with latches
• Long latches are required if a socket strain relief clip is being utilised
• Mates with cable sockets stock number 121-0810 typical and board mounted sockets

View all in PCB Headers

Stock information temporarily unavailable.

P.O.A.

50 way class2 r/a low profile box header

P.O.A.

50 way class2 r/a low profile box header

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

3M

Termination Method

Solder

Product details

Low Profile Boxed Headers

Brought to you by 3M, these 2500 Series Four-Wall box Headers are a polarized, low-profile design, ideal for when space-saving efficiency is a priority. The PCT material of the Four-Wall box Header is suitable for high temperature (260 °C), paste-in-hole, re-flow soldering operations. Ideal for most wire to board connection applications.

Features and Benefits:

• Headers can be retro fitted with latches
• Long latches are required if a socket strain relief clip is being utilised
• Mates with cable sockets stock number 121-0810 typical and board mounted sockets