Technical documents
Specifications
Brand
3MPitch
1.27mm
Number of Ways
25
Screened/Unscreened
Unscreened
American Wire Gauge
28
Series
3319
Width
31.75 mm
Number of Strands
19
Minimum Operating Temperature
-20°C
Conductor Strand Type
Stranded
Voltage Rating
300 V
Maximum Operating Temperature
+105°C
Sheath Colour
Black
Operating Temperature Range
-20 → +105 °C
Characteristic Impedance
103 Ω
Core Strands
19/40
Capacitance
44.62pF/m
Size of Strands
40
Country of Origin
United States
Product details
3M High Flex 1.27mm Pitch Ribbon Cable - Type 3319
From 3M, this 3319 ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.
Features and Benefits
28awg stranded wire on 1.27mm (0.050in.) centres allows termination to a broad line of IDC connectors
Designed to interface with 3M and all other connectors on a 1.27mm (0.050in.) pitch, this high-flex life cable performs 100 million cycles at 44.5mm (1 3/4 in.) diameter
Constructed of 19 strands of high strength copper alloy provides the longest flex life available for dynamic applications
Insulation resistance >1x1010Ω/10ft(3m)
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Round ribbon cables are more flexible than flat ribbon, and provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
Test and Measure
Computing
Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Approvals
UL recognised
High Flex
Approvals
UL recognised
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
3MPitch
1.27mm
Number of Ways
25
Screened/Unscreened
Unscreened
American Wire Gauge
28
Series
3319
Width
31.75 mm
Number of Strands
19
Minimum Operating Temperature
-20°C
Conductor Strand Type
Stranded
Voltage Rating
300 V
Maximum Operating Temperature
+105°C
Sheath Colour
Black
Operating Temperature Range
-20 → +105 °C
Characteristic Impedance
103 Ω
Core Strands
19/40
Capacitance
44.62pF/m
Size of Strands
40
Country of Origin
United States
Product details
3M High Flex 1.27mm Pitch Ribbon Cable - Type 3319
From 3M, this 3319 ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.
Features and Benefits
28awg stranded wire on 1.27mm (0.050in.) centres allows termination to a broad line of IDC connectors
Designed to interface with 3M and all other connectors on a 1.27mm (0.050in.) pitch, this high-flex life cable performs 100 million cycles at 44.5mm (1 3/4 in.) diameter
Constructed of 19 strands of high strength copper alloy provides the longest flex life available for dynamic applications
Insulation resistance >1x1010Ω/10ft(3m)
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Round ribbon cables are more flexible than flat ribbon, and provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
Test and Measure
Computing
Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Approvals
UL recognised
High Flex
Approvals
UL recognised