3M Scotch Super 33+ Black Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20ft

RS Stock No.: 842-1193Brand: 3MManufacturers Part No.: 33+SUPER-3/4X20FT
brand-logo
View all in Electrical Tapes

Technical documents

Specifications

Brand

3M

Colour

Black

Width

19mm

Length

20ft

Backing Material

Polyvinyl Chloride

Thickness

0.18mm

Maximum Operating Temperature

+105°C

Trade Name

SCOTCH SUPER 33+

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3M Scotch Super 33+ Black Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20ft

P.O.A.

3M Scotch Super 33+ Black Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20ft
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

3M

Colour

Black

Width

19mm

Length

20ft

Backing Material

Polyvinyl Chloride

Thickness

0.18mm

Maximum Operating Temperature

+105°C

Trade Name

SCOTCH SUPER 33+

Country of Origin

United States