3M 14-Way PCB Header Plug Through Hole Mount, 2-Row

RS Stock No.: 502-8924Brand: 3MManufacturers Part No.: 3406-0000S/EC
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Brand

3M

Number Of Contacts

14

Number Of Rows

2

Gender

Male

Pitch

1.27mm

Mounting Type

Through Hole

Body Orientation

Straight

Current Rating

1A

Contact Plating

Gold

Series

3406

Housing Material

Glass Fibre Reinforced PBT

Contact Material

Copper Alloy

Country of Origin

Japan

You may be interested in
Tempatron 14-Way IDC Connector Male for Cable, 2 Row
P.O.A.Each (In a Pack of 10) (ex VAT)

Stock information temporarily unavailable.

P.O.A.

3M 14-Way PCB Header Plug Through Hole Mount, 2-Row

P.O.A.

3M 14-Way PCB Header Plug Through Hole Mount, 2-Row

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in
Tempatron 14-Way IDC Connector Male for Cable, 2 Row
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

3M

Number Of Contacts

14

Number Of Rows

2

Gender

Male

Pitch

1.27mm

Mounting Type

Through Hole

Body Orientation

Straight

Current Rating

1A

Contact Plating

Gold

Series

3406

Housing Material

Glass Fibre Reinforced PBT

Contact Material

Copper Alloy

Country of Origin

Japan

You may be interested in
Tempatron 14-Way IDC Connector Male for Cable, 2 Row
P.O.A.Each (In a Pack of 10) (ex VAT)