3M 34-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 749-4783Brand: 3MManufacturers Part No.: 3414-H600
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Brand

3M

Number Of Contacts

34

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold

Series

3000

Voltage Rating

1 kV ac

Contact Material

Phosphor Bronze

Country of Origin

United States

Product details

3M 3000 Series 2.54 x 2.54mm Preassembled Cable Mount IDC Sockets

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3M 34-Way IDC Connector Socket for Cable Mount, 2-Row
Select packaging type

P.O.A.

3M 34-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Brand

3M

Number Of Contacts

34

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold

Series

3000

Voltage Rating

1 kV ac

Contact Material

Phosphor Bronze

Country of Origin

United States

Product details

3M 3000 Series 2.54 x 2.54mm Preassembled Cable Mount IDC Sockets