3M 3000 Series, Female 24 Pin Right Angle Cable Mount SCSI Connector 2.16mm Pitch, IDT

RS Stock No.: 163-1009Brand: 3MManufacturers Part No.: 3549-1000
brand-logo
View all in SCSI Connectors

Technical documents

Specifications

Brand

3M

Gender

Female

Number Of Contacts

24

Body Orientation

Right Angle

Mounting Type

Cable Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Housing Material

PBT

Pitch

2.16mm

Current Rating

1A

Termination Method

IDT

Series

3000

Length

55.1mm

Maximum Operating Temperature

+105°C

Depth

15.2mm

Width

20.8mm

Minimum Operating Temperature

-55°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3M 3000 Series, Female 24 Pin Right Angle Cable Mount SCSI Connector 2.16mm Pitch, IDT

P.O.A.

3M 3000 Series, Female 24 Pin Right Angle Cable Mount SCSI Connector 2.16mm Pitch, IDT
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

3M

Gender

Female

Number Of Contacts

24

Body Orientation

Right Angle

Mounting Type

Cable Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Housing Material

PBT

Pitch

2.16mm

Current Rating

1A

Termination Method

IDT

Series

3000

Length

55.1mm

Maximum Operating Temperature

+105°C

Depth

15.2mm

Width

20.8mm

Minimum Operating Temperature

-55°C