Technical documents
Specifications
Brand
3MBacking Material
BOPP
Width
48mm
Length
66m
Thickness
0.05mm
Colour
Brown
Dispenser Type
Manual
Elongation At Break
160%
Tensile Strength
7N/cm
Model Number
3M 371B
Country of Origin
Italy
P.O.A.
3M 3M 371B Brown Packing Tape, 66m x 48mm
1
P.O.A.
3M 3M 371B Brown Packing Tape, 66m x 48mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12 - 71 | P.O.A. |
| 72 - 143 | P.O.A. |
| 144+ | P.O.A. |
Technical documents
Specifications
Brand
3MBacking Material
BOPP
Width
48mm
Length
66m
Thickness
0.05mm
Colour
Brown
Dispenser Type
Manual
Elongation At Break
160%
Tensile Strength
7N/cm
Model Number
3M 371B
Country of Origin
Italy
