Technical documents
Specifications
Brand
3MWidth
1in
Thickness
1.6mm
Length
91m
Backing Material
Foam
Colour
Clear
Foam Density
290kg/m³
Adhesive Material
Polyurethane
Tensile Strength
124N/cm
Model Number
4026
Country of Origin
United States
P.O.A.
3M 4026 Clear Foam Tape, 1in x 91m, 1.6mm Thick
1
P.O.A.
3M 4026 Clear Foam Tape, 1in x 91m, 1.6mm Thick
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
3MWidth
1in
Thickness
1.6mm
Length
91m
Backing Material
Foam
Colour
Clear
Foam Density
290kg/m³
Adhesive Material
Polyurethane
Tensile Strength
124N/cm
Model Number
4026
Country of Origin
United States
