3M Right Angle Through Hole Mount PCB Socket, 40-Contact, 2-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 163-3730Brand: 3MManufacturers Part No.: 5140-B7A2JL
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

3M

Number Of Contacts

40

Number Of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

1A

Contact Material

Copper Alloy

You may be interested in
View all in PCB Sockets

Stock information temporarily unavailable.

P.O.A.

3M Right Angle Through Hole Mount PCB Socket, 40-Contact, 2-Row, 2.54mm Pitch, Solder Termination

P.O.A.

3M Right Angle Through Hole Mount PCB Socket, 40-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

3M

Number Of Contacts

40

Number Of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

1A

Contact Material

Copper Alloy

You may be interested in