3M Rubber Anti Vibration Mount, 19.9mm diameter
Technical documents
Specifications
Brand
3MMounting Type
Adhesive
Colour
Black
Diameter
19.9mm
Material
Rubber
Series
SJ6344
Country of Origin
United States
P.O.A.
3M Rubber Anti Vibration Mount, 19.9mm diameter
1
P.O.A.
3M Rubber Anti Vibration Mount, 19.9mm diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
3MMounting Type
Adhesive
Colour
Black
Diameter
19.9mm
Material
Rubber
Series
SJ6344
Country of Origin
United States