3M Grey Vinyl Cable Clip

RS Stock No.: 543-456Brand: 3MManufacturers Part No.: 710
brand-logo
View all in Cable Clips & Clamps

Technical documents

Specifications

Brand

3M

Cable Clip/Clamp Style

Cable Clip

Affixing Method

Self Adhesive

Material

Vinyl

Colour

Grey

Length

38.1mm

Width

22.8 mm

Depth

6.4mm

Dimensions [L x W x D]

38.1 x 22.8 x 6.4mm

Product details

Plastic Self-Adhesive Clip

All items incorporate a large self-adhesive area.,Pliable clips which may be used to retain cables/cable forms. Colour: Grey.,Working temperature: -10 → 51°C.

View all in Cable Clips & Clamps

Stock information temporarily unavailable.

P.O.A.

3M Grey Vinyl Cable Clip

P.O.A.

3M Grey Vinyl Cable Clip

Stock information temporarily unavailable.

quantityUnit price
50 - 700P.O.A.
750 - 1200P.O.A.
1250 - 2450P.O.A.
2500+P.O.A.

Technical documents

Specifications

Brand

3M

Cable Clip/Clamp Style

Cable Clip

Affixing Method

Self Adhesive

Material

Vinyl

Colour

Grey

Length

38.1mm

Width

22.8 mm

Depth

6.4mm

Dimensions [L x W x D]

38.1 x 22.8 x 6.4mm

Product details

Plastic Self-Adhesive Clip

All items incorporate a large self-adhesive area.,Pliable clips which may be used to retain cables/cable forms. Colour: Grey.,Working temperature: -10 → 51°C.