3M 80-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 628-8600Brand: 3MManufacturers Part No.: 82080-6000RB
View all in IDC Connectors

Technical documents

Specifications

Brand

3M

Number Of Contacts

80

Number Of Rows

2

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDT

Current Rating

500mA

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Housing Material

PBT

Contact Material

Beryllium Copper

You may be interested in
View all in IDC Connectors

Stock information temporarily unavailable.

P.O.A.

3M 80-Way IDC Connector Socket for Cable Mount, 2-Row

P.O.A.

3M 80-Way IDC Connector Socket for Cable Mount, 2-Row

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

3M

Number Of Contacts

80

Number Of Rows

2

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDT

Current Rating

500mA

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Housing Material

PBT

Contact Material

Beryllium Copper

You may be interested in