923-253-I, Breadboard Prototyping Board 124.5 x 57.2 x 8.2mm

RS Stock No.: 167-3211Brand: 3MManufacturers Part No.: 923-253-I
brand-logo
View all in Breadboards

Technical documents

Specifications

Brand

3M

Type

Prototyping board

Length

124.5mm

Width

57.2mm

Height

8.2mm

Dimensions

124.5 x 57.2 x 8.2mm

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

923-253-I, Breadboard Prototyping Board 124.5 x 57.2 x 8.2mm

P.O.A.

923-253-I, Breadboard Prototyping Board 124.5 x 57.2 x 8.2mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

3M

Type

Prototyping board

Length

124.5mm

Width

57.2mm

Height

8.2mm

Dimensions

124.5 x 57.2 x 8.2mm

Country of Origin

United States