3M Cable Tie, Screw Mount, 218mm x 4.6 mm, Natural Polyamide, Pk-100

RS Stock No.: 838-1647Brand: 3MManufacturers Part No.: CT8NT50S-C
brand-logo
View all in Cable Ties

Technical documents

Specifications

Brand

3M

Length

218mm

Width

4.6 mm

Colour

Natural

Material

Polyamide

Type

Screw Mount

Quantity

100

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+85°C

Tensile Strength

23kg

Series

CT8

Maximum Bundle Diameter

50.8mm

Country of Origin

United States

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3M Cable Tie, Screw Mount, 218mm x 4.6 mm, Natural Polyamide, Pk-100

P.O.A.

3M Cable Tie, Screw Mount, 218mm x 4.6 mm, Natural Polyamide, Pk-100
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

3M

Length

218mm

Width

4.6 mm

Colour

Natural

Material

Polyamide

Type

Screw Mount

Quantity

100

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+85°C

Tensile Strength

23kg

Series

CT8

Maximum Bundle Diameter

50.8mm

Country of Origin

United States

You may be interested in