3M Fine Silicon Carbide Grinding Wheel, 152mm

RS Stock No.: 154-952Brand: 3MManufacturers Part No.: DB-WL B18768
brand-logo
View all in Abrasive Wheels

Technical documents

Specifications

Brand

3M

Material

Silicon Carbide

Grade

Fine

Wheel Diameter

152mm

Wheel Width

25.4mm

Bore Diameter

25.4mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3M Fine Silicon Carbide Grinding Wheel, 152mm

P.O.A.

3M Fine Silicon Carbide Grinding Wheel, 152mm
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

3M

Material

Silicon Carbide

Grade

Fine

Wheel Diameter

152mm

Wheel Width

25.4mm

Bore Diameter

25.4mm

You may be interested in