Technical documents
Specifications
Brand
3MAffixing Method
Adhesive
Legend
0 → 9
Maximum Cable Diameter
9.65mm
Length
2.43m
Width
5.46 mm
Quantity
10
Material
Polyester
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+121°C
Resistant To
Oils, Solvents, Water
Cable Diameter Range
9.65mm
Operating Temperature Range
-40 → +121 °C
Tensile Strength
2.73N/cm
Country of Origin
United States
Product details
3M Self-Adhesive Wire Marking Tape Refill Roll
From 3M, this refill rolls are intended for use with the 3M ScotchCode tape dispenser. These rolls of self-adhesive marker tape are available with a legend of 0 to 9 numerals and a range of letters. The marker tape is easy to use, simply pull out and cut to desired length with the integral cutting blade.
Features and Benefits
Firm adhesion
Easy to use, simply pull and tear from the marker roll
Suitable for use on large or small gauge wire or cable
Ideal for marking all types of wires and cables including power, telecommunications and instrumentation as well as terminal blocks/strips, wire in panel boards or a piece of switchgear
Available in a range of legends
Applications
From domestic to industrial purposes, there are many reasons to numerically mark a wire or cable. Whether its organising a domestic media setup for convenience, or labelling industrial and commercial wiring for safety purposes, these numbered label markers are ideal.
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
3MAffixing Method
Adhesive
Legend
0 → 9
Maximum Cable Diameter
9.65mm
Length
2.43m
Width
5.46 mm
Quantity
10
Material
Polyester
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+121°C
Resistant To
Oils, Solvents, Water
Cable Diameter Range
9.65mm
Operating Temperature Range
-40 → +121 °C
Tensile Strength
2.73N/cm
Country of Origin
United States
Product details
3M Self-Adhesive Wire Marking Tape Refill Roll
From 3M, this refill rolls are intended for use with the 3M ScotchCode tape dispenser. These rolls of self-adhesive marker tape are available with a legend of 0 to 9 numerals and a range of letters. The marker tape is easy to use, simply pull out and cut to desired length with the integral cutting blade.
Features and Benefits
Firm adhesion
Easy to use, simply pull and tear from the marker roll
Suitable for use on large or small gauge wire or cable
Ideal for marking all types of wires and cables including power, telecommunications and instrumentation as well as terminal blocks/strips, wire in panel boards or a piece of switchgear
Available in a range of legends
Applications
From domestic to industrial purposes, there are many reasons to numerically mark a wire or cable. Whether its organising a domestic media setup for convenience, or labelling industrial and commercial wiring for safety purposes, these numbered label markers are ideal.
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.