Cable,marker,dispenser system,

RS Stock No.: 484-9506Brand: 3MManufacturers Part No.: SDR 1-89201
brand-logo
View all in Cable Markers

Technical documents

Specifications

Brand

3M

Affixing Method

Adhesive

Legend

1

Quantity

3

Material

PET

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+121°C

Operating Temperature Range

-40 → +121 °C

Product details

3M ScotchCode Tape Dispenser Adhesive Cable Marking Kit

With 10 refillable compartments the STD is not only compact but also portable, able to hold 8ft rolls it features an end loop hook for tool pouches or belts. Providing fast, convenient and easy to cut dispensing with little waste, an ideal solution to electrical and automotive label needs.

Already filled with 10 rolls of standard numbered tape, marked 0-9 in black on white, the tape is non-smear polyester. For marking binder groups, cable or wire, designed to be 'high tack' acrylic. The tape is resistant to solvents, oils and water adhering firmly to insulation surfaces. Smooth surfaced tape allows you to easily wipe off dirt and grime, and is durable for industrial electrical application.

Features and Benefits:

Dispenser
• 10 refillable compartments
• Loop hook ended
• Contamination protection for tapes
• Dispenses desired length

Tape rolls
• Durable with aggressive adhesive
• Wipe clean
• 0°C to 49°C application temperature
• -40°C to 121°C operating temperature
• 5.46mm width, 2.4m length, 0.08mm thickness

Frequently asked questions:

How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.

How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.

Standards

RoHS 2011/65/EU Compliant

You may be interested in
3M SDR Cable Marker, Pre-printed "1", SDR 1-89201
P.O.A.Each (In a Pack of 3) (ex VAT)
View all in Cable Markers

Stock information temporarily unavailable.

P.O.A.

Cable,marker,dispenser system,

P.O.A.

Cable,marker,dispenser system,

Stock information temporarily unavailable.

You may be interested in
3M SDR Cable Marker, Pre-printed "1", SDR 1-89201
P.O.A.Each (In a Pack of 3) (ex VAT)

Technical documents

Specifications

Brand

3M

Affixing Method

Adhesive

Legend

1

Quantity

3

Material

PET

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+121°C

Operating Temperature Range

-40 → +121 °C

Product details

3M ScotchCode Tape Dispenser Adhesive Cable Marking Kit

With 10 refillable compartments the STD is not only compact but also portable, able to hold 8ft rolls it features an end loop hook for tool pouches or belts. Providing fast, convenient and easy to cut dispensing with little waste, an ideal solution to electrical and automotive label needs.

Already filled with 10 rolls of standard numbered tape, marked 0-9 in black on white, the tape is non-smear polyester. For marking binder groups, cable or wire, designed to be 'high tack' acrylic. The tape is resistant to solvents, oils and water adhering firmly to insulation surfaces. Smooth surfaced tape allows you to easily wipe off dirt and grime, and is durable for industrial electrical application.

Features and Benefits:

Dispenser
• 10 refillable compartments
• Loop hook ended
• Contamination protection for tapes
• Dispenses desired length

Tape rolls
• Durable with aggressive adhesive
• Wipe clean
• 0°C to 49°C application temperature
• -40°C to 121°C operating temperature
• 5.46mm width, 2.4m length, 0.08mm thickness

Frequently asked questions:

How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.

How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.

Standards

RoHS 2011/65/EU Compliant

You may be interested in
3M SDR Cable Marker, Pre-printed "1", SDR 1-89201
P.O.A.Each (In a Pack of 3) (ex VAT)