Technical documents
Specifications
Brand
AAFFilter Type
Pleated Panel
Nominal Dimensions
24 x 12 x 1in
Actual Dimensions
594 x 289 x 19mm
Media Area
0.34m²
Filter MERV Rating
8
Filter Grade
G4
Maximum Air Flow
1700m³/h
Colour
White
Media Material
Fibre
Actual Depth
19mm
Nominal Dimensions Height x Width
24 x 12 in, 24 x 12 x 1 in
Nominal Height
24in
Nominal Width
12in
Actual Height
594mm
Actual Width
289mm
Nominal Depth
1in
Country of Origin
Netherlands
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AAFFilter Type
Pleated Panel
Nominal Dimensions
24 x 12 x 1in
Actual Dimensions
594 x 289 x 19mm
Media Area
0.34m²
Filter MERV Rating
8
Filter Grade
G4
Maximum Air Flow
1700m³/h
Colour
White
Media Material
Fibre
Actual Depth
19mm
Nominal Dimensions Height x Width
24 x 12 in, 24 x 12 x 1 in
Nominal Height
24in
Nominal Width
12in
Actual Height
594mm
Actual Width
289mm
Nominal Depth
1in
Country of Origin
Netherlands