AAF Glass Fibre Bag Filter, F7 Grade, 592 x 287 x 508mm

RS Stock No.: 733-5772Brand: AAFManufacturers Part No.: 5123200420
brand-logo
View all in HVAC Air Filters

Technical documents

Specifications

Brand

AAF

Filter Type

Bag

Nominal Dimensions

24 x 12 x 20in

Actual Dimensions

592 x 287 x 508mm

Number of Pockets

4

Filter Grade

F7

Colour

Pink

Case Material

Galvanised Steel

Media Material

Glass Fibre

Actual Depth

508mm

Header Size

25mm

Actual Width

287mm

Nominal Depth

20in

Nominal Dimensions Height x Width

24 x 12 in, 24 x 12 x 20 in

Nominal Height

24in

Nominal Width

12in

Actual Height

592mm

Country of Origin

United Kingdom

You may be interested in

P.O.A.

AAF Glass Fibre Bag Filter, F7 Grade, 592 x 287 x 508mm

P.O.A.

AAF Glass Fibre Bag Filter, F7 Grade, 592 x 287 x 508mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

AAF

Filter Type

Bag

Nominal Dimensions

24 x 12 x 20in

Actual Dimensions

592 x 287 x 508mm

Number of Pockets

4

Filter Grade

F7

Colour

Pink

Case Material

Galvanised Steel

Media Material

Glass Fibre

Actual Depth

508mm

Header Size

25mm

Actual Width

287mm

Nominal Depth

20in

Nominal Dimensions Height x Width

24 x 12 in, 24 x 12 x 20 in

Nominal Height

24in

Nominal Width

12in

Actual Height

592mm

Country of Origin

United Kingdom

You may be interested in