Technical documents
Specifications
Brand
AAVID THERMALLOYFor Use With
1/4 Brick DC/DC Converter
Length
58mm
Width
37mm
Height
22.9mm
Dimensions
58 x 37 x 22.9mm
Mounting
Screw
Product details
Heatsinks for Quarter Brick DC/DC Converters
High fin density has more surface area for heat transfer, despite small foot print
Thin fin geometry improves system airflow and reduces fan costs
Hole pattern fits 1/4 brick DC/DC Converters from top manufacturers like Delta, Emerson and Tyco
Lengthwise and crosswise fin orientations in three fin heights to allow a precise match to the application
High performance QPad3™ interface pad saves time and optional hardware kit provides the complete solution under a single part number
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
AAVID THERMALLOYFor Use With
1/4 Brick DC/DC Converter
Length
58mm
Width
37mm
Height
22.9mm
Dimensions
58 x 37 x 22.9mm
Mounting
Screw
Product details
Heatsinks for Quarter Brick DC/DC Converters
High fin density has more surface area for heat transfer, despite small foot print
Thin fin geometry improves system airflow and reduces fan costs
Hole pattern fits 1/4 brick DC/DC Converters from top manufacturers like Delta, Emerson and Tyco
Lengthwise and crosswise fin orientations in three fin heights to allow a precise match to the application
High performance QPad3™ interface pad saves time and optional hardware kit provides the complete solution under a single part number
