AAVID THERMALLOY Heatsink, TO-3, 5.4°C/W, 45.97 x 45.97 x 31.75mm, Horizontal

RS Stock No.: 880-5761Brand: AAVID THERMALLOYManufacturers Part No.: 568303B00000G
brand-logo
View all in Heatsinks

Technical documents

Specifications

For Use With

TO-3

Length

45.97mm

Width

45.97mm

Height

31.75mm

Dimensions

45.97 x 45.97 x 31.75mm

Thermal Resistance

5.4°C/W

Mounting

Horizontal

Series

5683

Colour

Black

Package Type

TO-3

Special Features

Square Basket Style Heat Sink

Finish

Black Anodized

Country of Origin

United States

Product details

Aavid Thermalloy TO-3 Package Heatsinks

Aavid Thermalloy TO-3 diamond shaped heatsinks. Designed to fit through hole discrete semiconductors with a TO-3 package type.

You may be interested in

P.O.A.

AAVID THERMALLOY Heatsink, TO-3, 5.4°C/W, 45.97 x 45.97 x 31.75mm, Horizontal

P.O.A.

AAVID THERMALLOY Heatsink, TO-3, 5.4°C/W, 45.97 x 45.97 x 31.75mm, Horizontal

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

For Use With

TO-3

Length

45.97mm

Width

45.97mm

Height

31.75mm

Dimensions

45.97 x 45.97 x 31.75mm

Thermal Resistance

5.4°C/W

Mounting

Horizontal

Series

5683

Colour

Black

Package Type

TO-3

Special Features

Square Basket Style Heat Sink

Finish

Black Anodized

Country of Origin

United States

Product details

Aavid Thermalloy TO-3 Package Heatsinks

Aavid Thermalloy TO-3 diamond shaped heatsinks. Designed to fit through hole discrete semiconductors with a TO-3 package type.

You may be interested in