Technical documents
Specifications
Brand
AAVID THERMALLOYFor Use With
TO-218
Length
41.91mm
Width
25.4mm
Height
38.1mm
Dimensions
41.91 x 25.4 x 38.1mm
Thermal Resistance
3.9K/W
Mounting
PCB Through Hole
Colour
Black
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Heatsink, TO-218, 3.9K/W, 41.91 x 25.4 x 38.1mm, PCB Through Hole
1
P.O.A.
Heatsink, TO-218, 3.9K/W, 41.91 x 25.4 x 38.1mm, PCB Through Hole
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
AAVID THERMALLOYFor Use With
TO-218
Length
41.91mm
Width
25.4mm
Height
38.1mm
Dimensions
41.91 x 25.4 x 38.1mm
Thermal Resistance
3.9K/W
Mounting
PCB Through Hole
Colour
Black