Technical documents
Specifications
Brand
AAVID THERMALLOYFor Use With
DIP
Length
6.3mm
Width
19mm
Height
6mm
Dimensions
6.3 x 19 x 6mm
Thermal Resistance
37K/W
Colour
Black
You may be interested in
Fischer Elektronik Heatsink, Universal Rectangular Alu, 50K/W, 6.3 x 19 x 4.8mmBrand: Fischer Elektronik
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Heatsink, DIP, 37K/W, 6.3 x 19 x 6mm
5
P.O.A.
Heatsink, DIP, 37K/W, 6.3 x 19 x 6mm
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
You may be interested in
Fischer Elektronik Heatsink, Universal Rectangular Alu, 50K/W, 6.3 x 19 x 4.8mmBrand: Fischer Elektronik
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
AAVID THERMALLOYFor Use With
DIP
Length
6.3mm
Width
19mm
Height
6mm
Dimensions
6.3 x 19 x 6mm
Thermal Resistance
37K/W
Colour
Black
You may be interested in
Fischer Elektronik Heatsink, Universal Rectangular Alu, 50K/W, 6.3 x 19 x 4.8mmBrand: Fischer Elektronik
P.O.A.Each (ex VAT)