Heatsink,W.=300mm,L.=100mm,H.=
Technical documents
Specifications
Brand
AAVID THERMALLOYLength
100mm
Width
300mm
Height
40mm
Dimensions
100 x 300 x 40mm
Thermal Resistance
0.4K/W
Colour
Black
You may be interested in
AAVID THERMALLOY Heatsink, Universal Rectangular Alu, 0.8K/W, 75 x 200 x 40mmBrand: AAVID THERMALLOY
P.O.A.Each (ex VAT)
P.O.A.
Heatsink,W.=300mm,L.=100mm,H.=
1
P.O.A.
Heatsink,W.=300mm,L.=100mm,H.=
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
AAVID THERMALLOY Heatsink, Universal Rectangular Alu, 0.8K/W, 75 x 200 x 40mmBrand: AAVID THERMALLOY
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
AAVID THERMALLOYLength
100mm
Width
300mm
Height
40mm
Dimensions
100 x 300 x 40mm
Thermal Resistance
0.4K/W
Colour
Black
You may be interested in
AAVID THERMALLOY Heatsink, Universal Rectangular Alu, 0.8K/W, 75 x 200 x 40mmBrand: AAVID THERMALLOY
P.O.A.Each (ex VAT)