Technical documents
Specifications
Brand
AAVID THERMALLOYLength
100mm
Width
158mm
Height
15mm
Dimensions
100 x 158 x 15mm
Thermal Resistance
1.4K/W
Colour
Black
Country of Origin
United Kingdom
You may be interested in
Fischer Elektronik Heatsink, Universal 19" Alu, 1.8K/W, 100 x 159 x 15mm, ClampBrand: Fischer Elektronik
P.O.A.Each (ex VAT)
P.O.A.
Heatsink, 1.4K/W, 100 x 158 x 15mm
1
P.O.A.
Heatsink, 1.4K/W, 100 x 158 x 15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
You may be interested in
Fischer Elektronik Heatsink, Universal 19" Alu, 1.8K/W, 100 x 159 x 15mm, ClampBrand: Fischer Elektronik
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
AAVID THERMALLOYLength
100mm
Width
158mm
Height
15mm
Dimensions
100 x 158 x 15mm
Thermal Resistance
1.4K/W
Colour
Black
Country of Origin
United Kingdom
You may be interested in
Fischer Elektronik Heatsink, Universal 19" Alu, 1.8K/W, 100 x 159 x 15mm, ClampBrand: Fischer Elektronik
P.O.A.Each (ex VAT)
