ABB Non-Latching Relay, 10A Switching Current

RS Stock No.: 842-933Brand: ABBManufacturers Part No.: 002004220
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

ABB

Switching Current

10A

Product details

Univeral DIN Rail Relay Module a.c./d.c. SPDT 10A

DIN 1 and 3 rail mounting
Rising clamp technology
Can be driven by solid state output of PLC
Plus or minus voltage common
Bridge rectifier acts as a free-wheeling diode
Current switching range 10mA to 10A

You may be interested in
View all in Power Relays

Stock information temporarily unavailable.

P.O.A.

ABB Non-Latching Relay, 10A Switching Current

P.O.A.

ABB Non-Latching Relay, 10A Switching Current

Stock information temporarily unavailable.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

ABB

Switching Current

10A

Product details

Univeral DIN Rail Relay Module a.c./d.c. SPDT 10A

DIN 1 and 3 rail mounting
Rising clamp technology
Can be driven by solid state output of PLC
Plus or minus voltage common
Bridge rectifier acts as a free-wheeling diode
Current switching range 10mA to 10A

You may be interested in