Lock with Key

RS Stock No.: 479-055Brand: ABBManufacturers Part No.: 12866
brand-logo
View all in Circuit Breaker Accessories

Technical documents

Specifications

Brand

ABB

Accessory Type

Lock with Key

For Use With

Europa Series

Country of Origin

Italy

Product details

IP65 Fly Series Consumer Units

A range of rugged, shock resistant IK10, modular enclosure units with transparent horizontally hinged doors. For internal and external wall mounted applications.

4 module covers per row
1 self adhesive label per row
Dimensional stability from -20 to 115°C
Colour Grey RAL 7035

Standards

IEC 60670

View all in Circuit Breaker Accessories

Stock information temporarily unavailable.

P.O.A.

Lock with Key

P.O.A.

Lock with Key

Stock information temporarily unavailable.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

ABB

Accessory Type

Lock with Key

For Use With

Europa Series

Country of Origin

Italy

Product details

IP65 Fly Series Consumer Units

A range of rugged, shock resistant IK10, modular enclosure units with transparent horizontally hinged doors. For internal and external wall mounted applications.

4 module covers per row
1 self adhesive label per row
Dimensional stability from -20 to 115°C
Colour Grey RAL 7035

Standards

IEC 60670