ABB DOL Starter, DOL, 7.5 kW, 400 V ac, 3 Phase, IP65

RS Stock No.: 482-3920Brand: ABBManufacturers Part No.: 182EXE2DI-OL
brand-logo
View all in Motor Starters

Technical documents

Specifications

Brand

ABB

Power Rating

7.5 kW

Motor Starter Type

DOL

Voltage Rating

400 V ac

Phase

3

IP Rating

IP65

Motor Starter Functionality

Automatic

Overall Length

200mm

Enclosure

Yes

Overall Width

200mm

Overall Depth

138mm

Product details

E-Pack

You may be interested in

P.O.A.

ABB DOL Starter, DOL, 7.5 kW, 400 V ac, 3 Phase, IP65

P.O.A.

ABB DOL Starter, DOL, 7.5 kW, 400 V ac, 3 Phase, IP65

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

ABB

Power Rating

7.5 kW

Motor Starter Type

DOL

Voltage Rating

400 V ac

Phase

3

IP Rating

IP65

Motor Starter Functionality

Automatic

Overall Length

200mm

Enclosure

Yes

Overall Width

200mm

Overall Depth

138mm

Product details

E-Pack

You may be interested in