ABB DOL Starter, DOL, 7.5 kW, 400 V ac, 3 Phase, IP66

RS Stock No.: 483-3703Brand: ABBManufacturers Part No.: 184EXE0D-OL
brand-logo
View all in Motor Starters

Technical documents

Specifications

Brand

ABB

Power Rating

7.5 kW

Motor Starter Type

DOL

Voltage Rating

400 V ac

Phase

3

IP Rating

IP66

Motor Starter Functionality

Automatic

Additional Features

Electrical Interlock Included, Mechanical Interlock Included

Overall Length

230mm

Enclosure

Yes

Overall Width

106mm

Overall Depth

127mm

View all in Motor Starters

Stock information temporarily unavailable.

P.O.A.

ABB DOL Starter, DOL, 7.5 kW, 400 V ac, 3 Phase, IP66

P.O.A.

ABB DOL Starter, DOL, 7.5 kW, 400 V ac, 3 Phase, IP66

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

ABB

Power Rating

7.5 kW

Motor Starter Type

DOL

Voltage Rating

400 V ac

Phase

3

IP Rating

IP66

Motor Starter Functionality

Automatic

Additional Features

Electrical Interlock Included, Mechanical Interlock Included

Overall Length

230mm

Enclosure

Yes

Overall Width

106mm

Overall Depth

127mm