S/steel DOL starter w/isolator,7.5kW
Technical documents
Specifications
Brand
ABBPower Rating
7.5 kW
Motor Starter Type
DOL
Voltage Rating
415 V ac
Phase
3
IP Rating
IP65
Number of Poles
3P
Motor Starter Functionality
Automatic
Additional Features
Disconnect Switch Included
Overall Length
218mm
Enclosure
Yes
Overall Width
200mm
Overall Depth
170mm
Product details
DOL Starters– Stainless Steel Enclosed
These starters are supplied without overloads. Suitable overload relays must be ordered separately.
Control circuit fuses are included
One normally open and one normally closed auxiliary is included
Fitted with integral isolators to simplify and speed up installation
Pharmaceutical and food industry approved
Standards
Conforms to IEC947-4-1.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ABBPower Rating
7.5 kW
Motor Starter Type
DOL
Voltage Rating
415 V ac
Phase
3
IP Rating
IP65
Number of Poles
3P
Motor Starter Functionality
Automatic
Additional Features
Disconnect Switch Included
Overall Length
218mm
Enclosure
Yes
Overall Width
200mm
Overall Depth
170mm
Product details
DOL Starters– Stainless Steel Enclosed
These starters are supplied without overloads. Suitable overload relays must be ordered separately.
Control circuit fuses are included
One normally open and one normally closed auxiliary is included
Fitted with integral isolators to simplify and speed up installation
Pharmaceutical and food industry approved
Standards
Conforms to IEC947-4-1.