N22E Series Contactor, 260 V ac Coil, 2NO + 2NC
Technical documents
Specifications
Brand
ABBCoil Voltage
260 V ac
Series
N22E
Normal State Configuration
2NO + 2NC
Number Of Auxiliary Contacts
4
Terminal Type
Screw
Length
74mm
Width
44mm
Depth
74mm
Minimum Operating Temperature
-40°C
Pole and Throw Configuration
4P
Maximum Operating Temperature
+70°C
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
N22E Series Contactor, 260 V ac Coil, 2NO + 2NC
1
P.O.A.
N22E Series Contactor, 260 V ac Coil, 2NO + 2NC
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
ABBCoil Voltage
260 V ac
Series
N22E
Normal State Configuration
2NO + 2NC
Number Of Auxiliary Contacts
4
Terminal Type
Screw
Length
74mm
Width
44mm
Depth
74mm
Minimum Operating Temperature
-40°C
Pole and Throw Configuration
4P
Maximum Operating Temperature
+70°C
Country of Origin
France