Technical documents
Specifications
Brand
ABBCoil Voltage
230 → 240 V
Number of Poles
3
Contact Current Rating
25 A
Power Rating
5.5 kW
Function
Motor Control
Normal State Configuration
3NO
Country of Origin
Bulgaria
P.O.A.
ABB Contactor, 230 → 240 V Coil, 3-Pole, 25 A, 5.5 kW, 3NO
1
P.O.A.
ABB Contactor, 230 → 240 V Coil, 3-Pole, 25 A, 5.5 kW, 3NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ABBCoil Voltage
230 → 240 V
Number of Poles
3
Contact Current Rating
25 A
Power Rating
5.5 kW
Function
Motor Control
Normal State Configuration
3NO
Country of Origin
Bulgaria