ABB Contactor, 110 V Coil, 3-Pole, 9 A, 5.5 kW, 3NO

RS Stock No.: 235-1450Brand: ABBManufacturers Part No.: 1SBL143001R8610
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

110 V

Number of Poles

3

Contact Current Rating

9 A

Power Rating

5.5 kW

Function

Control Unit

Normal State Configuration

3NO

Country of Origin

Bulgaria

P.O.A.

ABB Contactor, 110 V Coil, 3-Pole, 9 A, 5.5 kW, 3NO

P.O.A.

ABB Contactor, 110 V Coil, 3-Pole, 9 A, 5.5 kW, 3NO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Coil Voltage

110 V

Number of Poles

3

Contact Current Rating

9 A

Power Rating

5.5 kW

Function

Control Unit

Normal State Configuration

3NO

Country of Origin

Bulgaria