Technical documents
Specifications
Brand
ABBCoil Voltage
240 → 260 V
Number of Poles
3
Contact Current Rating
12 A
Power Rating
7.5 kW
Function
Control Unit
Normal State Configuration
3NO
Country of Origin
Bulgaria
P.O.A.
ABB Contactor, 240 → 260 V Coil, 3-Pole, 12 A, 7.5 kW, 3NO
1
P.O.A.
ABB Contactor, 240 → 260 V Coil, 3-Pole, 12 A, 7.5 kW, 3NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ABBCoil Voltage
240 → 260 V
Number of Poles
3
Contact Current Rating
12 A
Power Rating
7.5 kW
Function
Control Unit
Normal State Configuration
3NO
Country of Origin
Bulgaria