ABB Contactor, 50 V Coil, 4-Pole, 30 A, 9 kW, 4 NO

RS Stock No.: 235-1487Brand: ABBManufacturers Part No.: 1SBL183201R2100
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

50 V

Number of Poles

4

Contact Current Rating

30 A

Power Rating

9 kW

Function

Load Control

Normal State Configuration

4 NO

Country of Origin

Bulgaria

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Contactor, 50 V Coil, 4-Pole, 30 A, 9 kW, 4 NO

P.O.A.

ABB Contactor, 50 V Coil, 4-Pole, 30 A, 9 kW, 4 NO
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Coil Voltage

50 V

Number of Poles

4

Contact Current Rating

30 A

Power Rating

9 kW

Function

Load Control

Normal State Configuration

4 NO

Country of Origin

Bulgaria