Technical documents
Specifications
Brand
ABBCoil Voltage
24 V
Number of Poles
3
Contact Current Rating
26 A
Power Rating
1.5 kW
Function
Control Unit
Normal State Configuration
3NO
Country of Origin
Bulgaria
Stock information temporarily unavailable.
P.O.A.
ABB Contactor, 24 V Coil, 3-Pole, 26 A, 1.5 kW, 3NO
1
P.O.A.
ABB Contactor, 24 V Coil, 3-Pole, 26 A, 1.5 kW, 3NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBCoil Voltage
24 V
Number of Poles
3
Contact Current Rating
26 A
Power Rating
1.5 kW
Function
Control Unit
Normal State Configuration
3NO
Country of Origin
Bulgaria