ABB Contactor, 110 → 120 V Coil, 3-Pole, 6 A, 3NO

RS Stock No.: 235-1528Brand: ABBManufacturers Part No.: 1SBL281024R8410
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

110 → 120 V

Number of Poles

3

Contact Current Rating

6 A

Function

Capacitor Switching

Normal State Configuration

3NO

Country of Origin

Bulgaria

P.O.A.

ABB Contactor, 110 → 120 V Coil, 3-Pole, 6 A, 3NO

P.O.A.

ABB Contactor, 110 → 120 V Coil, 3-Pole, 6 A, 3NO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Coil Voltage

110 → 120 V

Number of Poles

3

Contact Current Rating

6 A

Function

Capacitor Switching

Normal State Configuration

3NO

Country of Origin

Bulgaria