ABB Contactor, 110 V Coil, 4-Pole, 70 A, 2NO/2NC

RS Stock No.: 235-1549Brand: ABBManufacturers Part No.: 1SBL331501R8400
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

110 V

Number of Poles

4

Contact Current Rating

70 A

Function

Load Control

Normal State Configuration

2NO/2NC

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Contactor, 110 V Coil, 4-Pole, 70 A, 2NO/2NC

P.O.A.

ABB Contactor, 110 V Coil, 4-Pole, 70 A, 2NO/2NC
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Coil Voltage

110 V

Number of Poles

4

Contact Current Rating

70 A

Function

Load Control

Normal State Configuration

2NO/2NC

Country of Origin

France