ABB AF63-30-11 AF Contactor, 100 → 250 V Coil, 3-Pole, 65 A, 37 kW, 4NO+1NC

RS Stock No.: 231-9017Brand: ABBManufacturers Part No.: 1SBL377001R7011 AF63-30-11 100-250V
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

100 → 250 V

Number of Poles

3

Contact Current Rating

65 A

Range

AF63-30-11

Power Rating

37 kW

Series

AF

Normal State Configuration

4NO+1NC

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

ABB AF63-30-11 AF Contactor, 100 → 250 V Coil, 3-Pole, 65 A, 37 kW, 4NO+1NC

P.O.A.

ABB AF63-30-11 AF Contactor, 100 → 250 V Coil, 3-Pole, 65 A, 37 kW, 4NO+1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Coil Voltage

100 → 250 V

Number of Poles

3

Contact Current Rating

65 A

Range

AF63-30-11

Power Rating

37 kW

Series

AF

Normal State Configuration

4NO+1NC

Country of Origin

France