Technical documents
Specifications
Brand
ABBCoil Voltage
230 → 240 V
Number of Poles
3
Contact Current Rating
75 A
Range
A75-30-11
Power Rating
45 kW
Series
A Line
Normal State Configuration
4NO+1NC
Country of Origin
Bulgaria
Stock information temporarily unavailable.
P.O.A.
ABB A75-30-11 A Line Contactor, 230 → 240 V Coil, 3-Pole, 75 A, 45 kW, 4NO+1NC
1
P.O.A.
ABB A75-30-11 A Line Contactor, 230 → 240 V Coil, 3-Pole, 75 A, 45 kW, 4NO+1NC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBCoil Voltage
230 → 240 V
Number of Poles
3
Contact Current Rating
75 A
Range
A75-30-11
Power Rating
45 kW
Series
A Line
Normal State Configuration
4NO+1NC
Country of Origin
Bulgaria