ABB Fuse Switch Disconnector

RS Stock No.: 512-9421Brand: ABBManufacturers Part No.: 1SCA022530R9500
brand-logo
View all in Fuse Switch Disconnectors

Technical documents

Specifications

Brand

ABB

Number of Poles

3P

Mechanical Fuse Size

A1

Maximum Current

32 A

Electrical Phase

3

Terminal Type

Screw

Product details

ABB OS Range

A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.

You may be interested in
View all in Fuse Switch Disconnectors

Stock information temporarily unavailable.

P.O.A.

ABB Fuse Switch Disconnector

P.O.A.

ABB Fuse Switch Disconnector

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

ABB

Number of Poles

3P

Mechanical Fuse Size

A1

Maximum Current

32 A

Electrical Phase

3

Terminal Type

Screw

Product details

ABB OS Range

A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.

You may be interested in