ABB SNA Series Yellow Non-Fused DIN Rail Terminal, 16mm², Single-Level, Screw Termination

RS Stock No.: 829-5534Brand: ABBManufacturers Part No.: 1SNA105129R2300 - M16/12
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

ABB

Colour

Yellow

Number of Levels

Single

Series

SNA

Termination Method

Screw

Cable CSA

16mm²

Voltage Rating

1 kV ac

Current Rating

76A

Pitch

12mm

Maximum Operating Temperature

+40°C

PRICED TO CLEAR

Yes

Country of Origin

France

Product details

Standard DIN Rail Terminals

SNA series of standard DIN Rail terminal blocks in a range of colours to help easily identify any specific functions. The terminals are supplied in various connection types from screw clamp to spring loaded and are suitable for use with a wide range of cable sizes.

Features and Benefits

• Quick and easy installation
• Flexibility to snap onto symmetrical and asymmetrical rails
• DIN Rail mounting

SNA Series Screw Clamp Terminal Blocks Feed Through

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB SNA Series Yellow Non-Fused DIN Rail Terminal, 16mm², Single-Level, Screw Termination

P.O.A.

ABB SNA Series Yellow Non-Fused DIN Rail Terminal, 16mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Colour

Yellow

Number of Levels

Single

Series

SNA

Termination Method

Screw

Cable CSA

16mm²

Voltage Rating

1 kV ac

Current Rating

76A

Pitch

12mm

Maximum Operating Temperature

+40°C

PRICED TO CLEAR

Yes

Country of Origin

France

Product details

Standard DIN Rail Terminals

SNA series of standard DIN Rail terminal blocks in a range of colours to help easily identify any specific functions. The terminals are supplied in various connection types from screw clamp to spring loaded and are suitable for use with a wide range of cable sizes.

Features and Benefits

• Quick and easy installation
• Flexibility to snap onto symmetrical and asymmetrical rails
• DIN Rail mounting

SNA Series Screw Clamp Terminal Blocks Feed Through