Entrelec M Series Grey Fused DIN Rail Terminal, 4 (stranded) mm², 6 (solid) mm², Screw Clamp Termination

RS Stock No.: 828-9481Brand: ABBManufacturers Part No.: 1SNA115662R2200 - M4/8 SFT
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

ABB

Colour

Grey

Series

M

Termination Method

Screw Clamp

Cable CSA

4 (stranded) mm², 6 (solid) mm²

Voltage Rating

400 V

Current Rating

6.3A

Pitch

8mm

Maximum Operating Temperature

+110°C

Country of Origin

France

Product details

Fused Lever Action

ABB series of Fused terminals with a lever action fuse carrier, the standard product accepts both 20´5mm and 25´5mm fuses whilst terminals with ’fuse failed’ indication are suited to 20´5mm fuse links only.
Fuse failed indication terminals are available either a LED suited to 24V dc, or with a neon suited to 110-220V usage.

Approvals

UL listed, CSA certified.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Entrelec M Series Grey Fused DIN Rail Terminal, 4 (stranded) mm², 6 (solid) mm², Screw Clamp Termination

P.O.A.

Entrelec M Series Grey Fused DIN Rail Terminal, 4 (stranded) mm², 6 (solid) mm², Screw Clamp Termination
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Colour

Grey

Series

M

Termination Method

Screw Clamp

Cable CSA

4 (stranded) mm², 6 (solid) mm²

Voltage Rating

400 V

Current Rating

6.3A

Pitch

8mm

Maximum Operating Temperature

+110°C

Country of Origin

France

Product details

Fused Lever Action

ABB series of Fused terminals with a lever action fuse carrier, the standard product accepts both 20´5mm and 25´5mm fuses whilst terminals with ’fuse failed’ indication are suited to 20´5mm fuse links only.
Fuse failed indication terminals are available either a LED suited to 24V dc, or with a neon suited to 110-220V usage.

Approvals

UL listed, CSA certified.