ABB SNA Series Grey Double Level Terminal Block, 2.5mm², Double-Level, Spring Termination

RS Stock No.: 828-9605Brand: ABBManufacturers Part No.: 1SNA290161R0000 - D2.5/5.D2L
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

ABB

Colour

Grey

Number of Levels

Double

Series

SNA

Termination Method

Spring

Cable CSA

2.5mm²

Voltage Rating

500 V ac

Current Rating

20A

Pitch

5mm

Maximum Operating Temperature

+40°C

Country of Origin

France

Product details

ADO IDC Terminal Blocks

The ADO series system terminal blocks are based on IDC (insulation displacement) technology. It offers reliable and secure connection and reduces wiring time by 80% in comparison to screw clamp connection.

Features and Benefits

• Improved reliability of installation
• Maintenance free screwless connection
• “C” shape jaw allows permanently balanced contact forces
• Space saving in cabinets thanks to high density wiring (up to 2 wires per clamp)
• Variety of functions across series, depending on model: feed-through, disconnect, fuse, ground, and so forth

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB SNA Series Grey Double Level Terminal Block, 2.5mm², Double-Level, Spring Termination

P.O.A.

ABB SNA Series Grey Double Level Terminal Block, 2.5mm², Double-Level, Spring Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ABB

Colour

Grey

Number of Levels

Double

Series

SNA

Termination Method

Spring

Cable CSA

2.5mm²

Voltage Rating

500 V ac

Current Rating

20A

Pitch

5mm

Maximum Operating Temperature

+40°C

Country of Origin

France

Product details

ADO IDC Terminal Blocks

The ADO series system terminal blocks are based on IDC (insulation displacement) technology. It offers reliable and secure connection and reduces wiring time by 80% in comparison to screw clamp connection.

Features and Benefits

• Improved reliability of installation
• Maintenance free screwless connection
• “C” shape jaw allows permanently balanced contact forces
• Space saving in cabinets thanks to high density wiring (up to 2 wires per clamp)
• Variety of functions across series, depending on model: feed-through, disconnect, fuse, ground, and so forth

You may be interested in