ABB CP-A CM Switch Mode DIN Rail Panel Mount Power Supply dc Input, 14 → 28V dc, 40A Output

RS Stock No.: 234-385Brand: ABBManufacturers Part No.: 1SVR427075R0000
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

ABB

Type

Switch Mode

Output Voltage

14 → 28V dc

Output Current

40A

AC or DC Input Voltage

dc

Width

24mm

Depth

54mm

Series

CP-A CM

Minimum Temperature

-25°C

Maximum Temperature

+75°C

Country of Origin

Germany

Product details

Accessories for the CP-C and CP-S switch-mode power supplies

CP-A CM monitoring module

Can be plugged into the CP-A RU redundancy unit
For monitoring the voltage in each channel of the CP-A RU
Adjustable threshold values (14 → 28 V)
Relay outputs per input / channel

CP-A RU redundancy unit

For output-end, parallel-redundant switched mains power supplies for decoupling
Achieves true redundancy
Two inputs, each up to 20 A
Output up to 40 A
Two integrated diodes for decoupling
Front-mounted CP-A CM monitoring module

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB CP-A CM Switch Mode DIN Rail Panel Mount Power Supply dc Input, 14 → 28V dc, 40A Output

P.O.A.

ABB CP-A CM Switch Mode DIN Rail Panel Mount Power Supply dc Input, 14 → 28V dc, 40A Output
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Type

Switch Mode

Output Voltage

14 → 28V dc

Output Current

40A

AC or DC Input Voltage

dc

Width

24mm

Depth

54mm

Series

CP-A CM

Minimum Temperature

-25°C

Maximum Temperature

+75°C

Country of Origin

Germany

Product details

Accessories for the CP-C and CP-S switch-mode power supplies

CP-A CM monitoring module

Can be plugged into the CP-A RU redundancy unit
For monitoring the voltage in each channel of the CP-A RU
Adjustable threshold values (14 → 28 V)
Relay outputs per input / channel

CP-A RU redundancy unit

For output-end, parallel-redundant switched mains power supplies for decoupling
Achieves true redundancy
Two inputs, each up to 20 A
Output up to 40 A
Two integrated diodes for decoupling
Front-mounted CP-A CM monitoring module