ABB Phase, Voltage Monitoring Relay, DPDT

RS Stock No.: 465-296Brand: ABBManufacturers Part No.: 1SVR430794R3300 - CM-PVS
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Brand

ABB

Monitoring Application

Phase, Voltage

Contact Configuration

DPDT

Voltage Sensitivity

Overvoltage, Undervoltage

Phase Sensitivity

Phase Loss, Phase Sequence

Time Delay

0.1 → 10s

Height

78mm

Length

100mm

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

109.5 x 22.5 x 78mm

Maximum Voltage Sensed

500V

P.O.A.

ABB Phase, Voltage Monitoring Relay, DPDT

P.O.A.

ABB Phase, Voltage Monitoring Relay, DPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Monitoring Application

Phase, Voltage

Contact Configuration

DPDT

Voltage Sensitivity

Overvoltage, Undervoltage

Phase Sensitivity

Phase Loss, Phase Sequence

Time Delay

0.1 → 10s

Height

78mm

Length

100mm

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

109.5 x 22.5 x 78mm

Maximum Voltage Sensed

500V