ABB Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 1-Contact, 0.05 s → 300h, SPDT

RS Stock No.: 333-739Brand: ABBManufacturers Part No.: 1SVR630020R3100 - CT-MVS.12
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Time Range

0.05 s → 300h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Minimum Voltage

12V

Length

78mm

Maximum Operating Temperature

+60°C

Depth

100mm

Minimum Operating Temperature

-25°C

Time Delay

50ms

You may be interested in
ABB Timer Relay
P.O.A.Each (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 1-Contact, 0.05 s → 300h, SPDT

P.O.A.

ABB Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 1-Contact, 0.05 s → 300h, SPDT
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
ABB Timer Relay
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Time Range

0.05 s → 300h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Minimum Voltage

12V

Length

78mm

Maximum Operating Temperature

+60°C

Depth

100mm

Minimum Operating Temperature

-25°C

Time Delay

50ms

You may be interested in
ABB Timer Relay
P.O.A.Each (ex VAT)