ABB Time Delay Relay, 380 → 440V ac, 2-Contact, 0.05 s → 300h, DPDT

RS Stock No.: 333-773Brand: ABBManufacturers Part No.: 1SVR630021R2300 - CT-MVS.23
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

ABB

Supply Voltage

380 → 440V ac

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Minimum Voltage

12V

Length

78mm

Maximum Operating Temperature

+60°C

Depth

100mm

Minimum Operating Temperature

-25°C

You may be interested in
ABB Timer Relay
P.O.A.Each (ex VAT)

P.O.A.

ABB Time Delay Relay, 380 → 440V ac, 2-Contact, 0.05 s → 300h, DPDT

P.O.A.

ABB Time Delay Relay, 380 → 440V ac, 2-Contact, 0.05 s → 300h, DPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in
ABB Timer Relay
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

ABB

Supply Voltage

380 → 440V ac

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Minimum Voltage

12V

Length

78mm

Maximum Operating Temperature

+60°C

Depth

100mm

Minimum Operating Temperature

-25°C

You may be interested in
ABB Timer Relay
P.O.A.Each (ex VAT)