Technical documents
Specifications
Brand
ABBMounting Type
DIN Rail
Time Range
0.05 s → 300h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Seconds
Maximum Voltage
48 V dc, 240V ac
Switch Configuration
SPDT
Terminal Type
Screw
Width
22.5mm
Minimum Voltage
24V ac/dc
Length
85.6mm
Maximum Operating Temperature
+60°C
Depth
103.7mm
Time Delay
<80ms
Minimum Operating Temperature
-25°C
Product details
CT-S Range - Multifunction
The highly sophisticated CT-S range is ABBs most modern and universal time relay range, with innovative connection technology.
Multifunction
Time range pre-selection and fine adjustment
LEDs for status indication
Screw terminals
Double-chamber cage connection terminals
Integrated marker label
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ABBMounting Type
DIN Rail
Time Range
0.05 s → 300h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Seconds
Maximum Voltage
48 V dc, 240V ac
Switch Configuration
SPDT
Terminal Type
Screw
Width
22.5mm
Minimum Voltage
24V ac/dc
Length
85.6mm
Maximum Operating Temperature
+60°C
Depth
103.7mm
Time Delay
<80ms
Minimum Operating Temperature
-25°C
Product details
CT-S Range - Multifunction
The highly sophisticated CT-S range is ABBs most modern and universal time relay range, with innovative connection technology.
Multifunction
Time range pre-selection and fine adjustment
LEDs for status indication
Screw terminals
Double-chamber cage connection terminals
Integrated marker label
