Technical documents
Specifications
Brand
ABBNumber of Poles
3P
Current Rating
6A
Tripping Characteristics
Type C
Rated AC Voltage
440V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Width
52.5mm
Length
88mm
Depth
75.8mm
Model Number
S203-C6
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ABB System Pro M Compact S200 MCB, 3P, 6A Curve C, 440V AC, 6 kA Breaking Capacity
1
P.O.A.
ABB System Pro M Compact S200 MCB, 3P, 6A Curve C, 440V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
ABBNumber of Poles
3P
Current Rating
6A
Tripping Characteristics
Type C
Rated AC Voltage
440V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Width
52.5mm
Length
88mm
Depth
75.8mm
Model Number
S203-C6